
THS4531IDGKR | |
|---|---|
DigiKey Part Number | 296-30342-2-ND - Tape & Reel (TR) 296-30342-1-ND - Cut Tape (CT) 296-30342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 390V/µs | |
Gain Bandwidth Product | 27 MHz | |
-3db Bandwidth | 36 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16000 € | 21,60 € |
| 25 | 1,98000 € | 49,50 € |
| 100 | 1,78270 € | 178,27 € |
| 250 | 1,68856 € | 422,14 € |
| 500 | 1,66564 € | 832,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53578 € | 3.839,45 € |
| 5.000 | 1,50606 € | 7.530,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











