
THS4524IDBTR | |
|---|---|
DigiKey Part Number | 296-24315-2-ND - Tape & Reel (TR) 296-24315-1-ND - Cut Tape (CT) 296-24315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4524IDBTR |
Description | IC OPAMP DIFF 4 CIRCUIT 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4524IDBTR Models |
Category | Voltage - Input Offset 240 µV |
Mfr | Current - Supply 1.14mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 95 MHz | Supplier Device Package 38-TSSOP |
-3db Bandwidth 145 MHz | Base Product Number |
Current - Input Bias 700 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,61300 € | 66,13 € |
| 25 | 6,14440 € | 153,61 € |
| 100 | 5,62930 € | 562,93 € |
| 250 | 5,53792 € | 1.384,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,01389 € | 10.027,78 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |




