THS4524 - 4 - Quad Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4524EVM

DigiKey Part Number
296-49272-ND
Manufacturer
Manufacturer Product Number
THS4524EVM
Description
EVAL BOARD FOR THS4524
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS4524 - 4 - Quad Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
4 - Quad
Amplifier Type
Differential
Output Type
Differential, Rail-to-Rail
Slew Rate
600V/µs
-3db Bandwidth
145MHz
Gain Bandwidth Product
95MHz
Current - Output / Channel
55mA
Current - Supply (Main IC)
1.1mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Utilized IC / Part
THS4524
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,29000 €160,29 €
Manufacturers Standard Package
Unit Price without VAT:160,29000 €
Unit Price with VAT:190,74510 €