
THS4522EVM | |
|---|---|
DigiKey Part Number | 296-31013-ND |
Manufacturer | |
Manufacturer Product Number | THS4522EVM |
Description | EVAL BOARD FOR THS4522 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4522 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 145MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 95MHz |
Packaging Box | Current - Output / Channel 55mA |
Part Status Active | Current - Supply (Main IC) 1.1mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V |
Amplifier Type Differential | Utilized IC / Part THS4522 |
Output Type Differential, Rail-to-Rail | Contents Board(s) |
Slew Rate 600V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,61000 € | 116,61 € |
| Unit Price without VAT: | 116,61000 € |
|---|---|
| Unit Price with VAT: | 138,76590 € |

