
THS4521SKGD1 | |
|---|---|
DigiKey Part Number | THS4521SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | THS4521SKGD1 |
Description | IC OPAMP DIFF 1 CIRCUIT 0XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | THS4521SKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 422.5V/µs | |
Gain Bandwidth Product | 81 MHz | |
-3db Bandwidth | 104.3 MHz | |
Current - Input Bias | 750 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | 0-XCEPT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 88,50352 € | 28.675,14 € |
| Unit Price without VAT: | 88,50352 € |
|---|---|
| Unit Price with VAT: | 105,31919 € |

