
THS4520TDA2 | |
|---|---|
DigiKey Part Number | THS4520TDA2-ND |
Manufacturer | |
Manufacturer Product Number | THS4520TDA2 |
Description | IC OPAMP DIFF 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | THS4520TDA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 570V/µs | |
Gain Bandwidth Product | 1.2 GHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 6.5 µA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14.2mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

