MFR Recommended

THS4520RGTTG4 | |
|---|---|
DigiKey Part Number | THS4520RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4520RGTTG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4520RGTTG4 Models |
Category | Current - Input Bias 6.5 µA |
Mfr | Voltage - Input Offset 250 µV |
Packaging Tape & Reel (TR) | Current - Supply 14.2mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 570V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 1.2 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 620 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4520RGTT | Texas Instruments | 487 | 296-20774-1-ND | 7,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,32748 € | 831,87 € |
| 500 | 3,22854 € | 1.614,27 € |
| 750 | 3,17900 € | 2.384,25 € |
| 1.250 | 3,12408 € | 3.905,10 € |
| 1.750 | 3,09199 € | 5.410,98 € |
| 2.500 | 3,06115 € | 7.652,88 € |
| Unit Price without VAT: | 3,32748 € |
|---|---|
| Unit Price with VAT: | 3,95970 € |







