THS4511RGTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.753
Unit Price: 11,70000 €
Datasheet
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4511RGTR

DigiKey Part Number
THS4511RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4511RGTR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4511RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
8 µA
Mfr
Voltage - Input Offset
1 mV
Packaging
Tape & Reel (TR)
Current - Supply
39.2mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.75 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
4900V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
2 GHz
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
1.6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4511RGTTTexas Instruments11.753296-19325-1-ND11,70000 €Similar
Obsolete
Marketplace Stock: 5.527 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.527In Stock
Ships from Rochester Electronics, LLC