MFR Recommended

THS4509RGTTG4 | |
|---|---|
DigiKey Part Number | THS4509RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4509RGTTG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4509RGTTG4 Models |
Category | Current - Input Bias 8 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) | Current - Supply 37.7mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6600V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 3 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4509RGTT | Texas Instruments | 1.175 | 296-17730-1-ND | 10,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,03636 € | 1.259,09 € |
| 500 | 4,89706 € | 2.448,53 € |
| 750 | 4,82729 € | 3.620,47 € |
| 1.250 | 4,74999 € | 5.937,49 € |
| 1.750 | 4,70481 € | 8.233,42 € |
| Unit Price without VAT: | 5,03636 € |
|---|---|
| Unit Price with VAT: | 5,99327 € |







