
THS4509QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-THS4509QRGTRQ1TR-ND - Tape & Reel (TR) 296-THS4509QRGTRQ1CT-ND - Cut Tape (CT) 296-THS4509QRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4509QRGTRQ1 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4509QRGTRQ1 Models |
Category | Current - Supply 37.7mA |
Mfr | Current - Output / Channel 96 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Differential | Qualification AEC-Q100 |
Slew Rate 6600V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 GHz | Package / Case 16-VFQFN Exposed Pad |
-3db Bandwidth 2 GHz | Supplier Device Package 16-VQFN (3x3) |
Current - Input Bias 8 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,10000 € | 71,00 € |
| 25 | 6,60320 € | 165,08 € |
| 100 | 6,05660 € | 605,66 € |
| 250 | 5,79612 € | 1.449,03 € |
| 500 | 5,63912 € | 2.819,56 € |
| 1.000 | 5,50991 € | 5.509,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,19446 € | 15.583,38 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |






