
THS4504D | |
|---|---|
DigiKey Part Number | 296-15618-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4504D |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4504D Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 16mA |
Packaging Tube | Current - Output / Channel 130 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,11100 € | 61,11 € |
| 75 | 5,28000 € | 396,00 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |



