
THS4502IDGK | |
|---|---|
DigiKey Part Number | 296-16789-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4502IDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4502IDGK Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 9,62313 € | 1.539,70 € |
| Unit Price without VAT: | 9,62313 € |
|---|---|
| Unit Price with VAT: | 11,45152 € |


