Similar

THS4502CDG4 | |
|---|---|
DigiKey Part Number | THS4502CDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4502CDG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4502CDG4 Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tube | Current - Supply 23mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4502CD | Rochester Electronics, LLC | 2.564 | 2156-THS4502CD-ND | 9,27259 € | MFR Recommended |
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2.513 | 505-ADA4857-1YRZ-R7CT-ND | 4,31000 € | Similar |




