Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4500MDGNEP

DigiKey Part Number
296-THS4500MDGNEP-ND
Manufacturer
Manufacturer Product Number
THS4500MDGNEP
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4500MDGNEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
6.6 µA
Mfr
Current - Output / Channel
120 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Slew Rate
2800V/µs
Supplier Device Package
8-HVSSOP
Gain Bandwidth Product
300 MHz
Base Product Number
-3db Bandwidth
30 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8017,91938 €1.433,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,91938 €
Unit Price with VAT:21,32406 €