Similar
Similar

THS4500IDRG4 | |
|---|---|
DigiKey Part Number | THS4500IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4500IDRG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4500IDRG4 Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tape & Reel (TR) | Current - Supply 23mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501IDR | Texas Instruments | 11.386 | THS4501IDR-ND | 8,48200 € | Similar |
| MAX4215ESA+ | Analog Devices Inc./Maxim Integrated | 137 | MAX4215ESA+-ND | 7,74000 € | Similar |
| THS4500ID | Rochester Electronics, LLC | 9.357 | 2156-THS4500ID-ND | 8,83034 € | Similar |




