THS4500IDGNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.404
Unit Price: 14,86000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4500IDGNG4

DigiKey Part Number
THS4500IDGNG4-ND
Manufacturer
Manufacturer Product Number
THS4500IDGNG4
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4500IDGNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4 µA
Mfr
Voltage - Input Offset
4 mV
Packaging
Tube
Current - Supply
23mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
300 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
370 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4500IDGNTexas Instruments1.404296-13045-5-ND14,86000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes