
THS4304DGK | |
|---|---|
DigiKey Part Number | 296-17252-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4304DGK |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4304DGK Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 18mA |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 830V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 870 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 3 GHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 7 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 13,90781 € | 2.225,25 € |
| Unit Price without VAT: | 13,90781 € |
|---|---|
| Unit Price with VAT: | 16,55029 € |


