
THS4304DG4 | |
|---|---|
DigiKey Part Number | THS4304DG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4304DG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4304DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 830V/µs | |
Gain Bandwidth Product | 870 MHz | |
-3db Bandwidth | 3 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 18mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,47167 € | 520,75 € |
| Unit Price without VAT: | 3,47167 € |
|---|---|
| Unit Price with VAT: | 4,13129 € |


