
THS4275D | |
|---|---|
DigiKey Part Number | 296-13824-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4275D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4275D Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 22mA |
Packaging Tube | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.4 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,96724 € | 1.117,63 € |
| Unit Price without VAT: | 4,96724 € |
|---|---|
| Unit Price with VAT: | 5,91102 € |

