Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4226DGQ

DigiKey Part Number
296-13639-5-ND
Manufacturer
Manufacturer Product Number
THS4226DGQ
Description
IC OPAMP VFB 2 CIRCUIT 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4226DGQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22.630 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,30688 €922,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30688 €
Unit Price with VAT:2,74519 €

Other Suppliers on DigiKey

22.630In Stock
Ships from Rochester Electronics, LLC