
THS4225DGKRG4 | |
|---|---|
DigiKey Part Number | THS4225DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4225DGKRG4 |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4225DGKRG4 Models |
Category | Current - Input Bias 900 nA |
Mfr | Voltage - Input Offset 3 mV |
Packaging Tape & Reel (TR) | Current - Supply 14mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 230 MHz | Base Product Number |

