
THS4222DRG4 | |
|---|---|
DigiKey Part Number | 2156-THS4222DRG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4222DRG4 |
Description | IC OPAMP VFB 120MHZ RRO 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62480 € | 257,23 € |
| Unit Price without VAT: | 2,62480 € |
|---|---|
| Unit Price with VAT: | 3,12351 € |

