
THS4215DRBT | |
|---|---|
DigiKey Part Number | 296-THS4215DRBTTR-ND - Tape & Reel (TR) 296-THS4215DRBTCT-ND - Cut Tape (CT) 296-THS4215DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4215DRBT |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4215DRBT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 19mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 970V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 350 MHz | Supplier Device Package 8-SON (3x3) |
-3db Bandwidth 325 MHz | Base Product Number |
Current - Input Bias 7 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,64720 € | 1.411,80 € |
| 500 | 5,49412 € | 2.747,06 € |
| 750 | 5,41745 € | 4.063,09 € |
| 1.250 | 5,33254 € | 6.665,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,12600 € | 71,26 € |
| 25 | 6,62720 € | 165,68 € |
| 100 | 6,07830 € | 607,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87000 € | 48,70 € |
| 25 | 4,51120 € | 112,78 € |
| 100 | 4,11620 € | 411,62 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

