Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211DRBT

DigiKey Part Number
296-16710-2-ND - Tape & Reel (TR)
296-16710-1-ND - Cut Tape (CT)
296-16710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4211DRBT
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4211DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22.332 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,33000 €6,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,17132 €1.292,83 €
5005,02884 €2.514,42 €
7504,95749 €3.718,12 €
1.2504,87842 €6.098,03 €
1.7504,83222 €8.456,39 €
Manufacturers Standard Package
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €

Other Suppliers on DigiKey

22.332In Stock
Ships from Rochester Electronics, LLC