THS4211DGNRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.300
Unit Price: 5,19800 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211DGNRG4

DigiKey Part Number
THS4211DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4211DGNRG4
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4211DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,22187 €8.054,68 €
Manufacturers Standard Package
Unit Price without VAT:3,22187 €
Unit Price with VAT:3,83403 €