THS4211DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.678
Unit Price: 7,04000 $
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.872
Unit Price: 4,84434 $
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211DGKR

DigiKey Part Number
THS4211DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4211DGKR
Description
IC OPAMP VFB 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4211DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types