
THS4151CDR | |
|---|---|
DigiKey Part Number | THS4151CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4151CDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
EDA/CAD Models | THS4151CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 17.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 340 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 4.3 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4150CDR | Texas Instruments | 0 | THS4150CDR-ND | 10,68252 € | Parametric Equivalent |
| THS4150CD | Rochester Electronics, LLC | 14.223 | 2156-THS4150CD-ND | 12,43095 € | Parametric Equivalent |
| THS4151CD | Rochester Electronics, LLC | 32.548 | 2156-THS4151CD-ND | 14,89000 € | Parametric Equivalent |



