THS4150CDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 14.223
Unit Price: 12,43095 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4150CDG4

DigiKey Part Number
THS4150CDG4-ND
Manufacturer
Manufacturer Product Number
THS4150CDG4
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4150CDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4.3 µA
Mfr
Voltage - Input Offset
1.1 mV
Packaging
Tube
Current - Supply
17.5mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
650V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
340 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4150CDRochester Electronics, LLC14.2232156-THS4150CD-ND12,43095 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
758,62067 €646,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,62067 €
Unit Price with VAT:10,25860 €