Similar
Similar

THS4141CDGK | |
|---|---|
DigiKey Part Number | THS4141CDGK-ND |
Manufacturer | |
Manufacturer Product Number | THS4141CDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4141CDGK Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421TRMZ-EP | Analog Devices Inc. | 187 | 505-AD8421TRMZ-EP-ND | 19,87000 € | Similar |
| THS4141IDGK | Rochester Electronics, LLC | 29.815 | 2156-THS4141IDGK-ND | 7,68303 € | Similar |




