THS4140IDGNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 18.013
Unit Price: 9,72481 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4140IDGNG4

DigiKey Part Number
THS4140IDGNG4-ND
Manufacturer
Manufacturer Product Number
THS4140IDGNG4
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4140IDGNG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
450V/µs
Gain Bandwidth Product
205 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
5.1 µA
Voltage - Input Offset
1 mV
Current - Supply
13.2mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
806,77825 €542,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,77825 €
Unit Price with VAT:8,06612 €