THS4130ID is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 660
Unit Price: 7,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 895
Unit Price: 7,86000 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130ID

DigiKey Part Number
296-7554-5-ND
Manufacturer
Manufacturer Product Number
THS4130ID
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4130ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
52V/µs
Gain Bandwidth Product
225 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
12.3mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types