THS4121IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.155
Unit Price: 4,96885 €
Datasheet
Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4121IDR

DigiKey Part Number
THS4121IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4121IDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4121IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
11mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
3.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
55V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4041IDRQ1Texas Instruments12.155THS4041IDRQ1-ND4,96885 €Similar
Obsolete
Marketplace Stock: 9.579 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.579In Stock
Ships from Rochester Electronics, LLC