
THS4121ID | |
|---|---|
DigiKey Part Number | 296-10042-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4121ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4121ID Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 3.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,45796 € | 1.003,04 € |
| Unit Price without VAT: | 4,45796 € |
|---|---|
| Unit Price with VAT: | 5,30497 € |


