
THS4121EVM | |
|---|---|
DigiKey Part Number | 296-13560-ND |
Manufacturer | |
Manufacturer Product Number | THS4121EVM |
Description | EVAL BOARD FOR THS4121 |
Customer Reference | |
Detailed Description | THS4121 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Bulk | Current - Supply (Main IC) 11mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 3V ~ 3.5V, ±1.5V ~ 1.75V |
Channels per IC 1 - Single | Utilized IC / Part THS4121 |
Amplifier Type Differential | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 55V/µs |




