Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4121CDR

DigiKey Part Number
THS4121CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4121CDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4121CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
55V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.2 pA
Voltage - Input Offset
3 mV
Current - Supply
11mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types