
THS4121CDGN | |
|---|---|
DigiKey Part Number | 2156-THS4121CDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS4121CDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4121CDGN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 11mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 3.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 1.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,15607 € | 253,52 € |
| Unit Price without VAT: | 4,15607 € |
|---|---|
| Unit Price with VAT: | 4,94572 € |

