Similar
Similar
Similar
Similar
Similar
Similar

THS4082IDR | |
|---|---|
DigiKey Part Number | THS4082IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4082IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4082IDR Models |
Category | Current - Supply 3.4mA (x2 Channels) |
Mfr | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 230V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 175 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD826ARZ | Analog Devices Inc. | 1.378 | 505-AD826ARZ-ND | 8,35000 € | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2.693 | AD826ARZ-REELCT-ND | 8,35000 € | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1.515 | 505-AD826ARZ-REEL7CT-ND | 8,35000 € | Similar |
| AD828ARZ | Analog Devices Inc. | 259 | 505-AD828ARZ-ND | 9,42000 € | Similar |
| AD828ARZ-REEL7 | Analog Devices Inc. | 0 | AD828ARZ-REEL7CT-ND | 9,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,78121 € | 11.953,02 € |
| Unit Price without VAT: | 4,78121 € |
|---|---|
| Unit Price with VAT: | 5,68964 € |



