THS4082IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.164
Unit Price: 5,06902 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.364
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.708
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.380
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 225
Unit Price: 9,19000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 484
Unit Price: 7,17000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4082IDG4

DigiKey Part Number
THS4082IDG4-ND
Manufacturer
Manufacturer Product Number
THS4082IDG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4082IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
230V/µs
-3db Bandwidth
175 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
1 mV
Current - Supply
3.4mA (x2 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes