
THS4082ID | |
|---|---|
DigiKey Part Number | 296-7552-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4082ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4082ID Models |
Category | Current - Supply 3.4mA (x2 Channels) |
Mfr | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 230V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 175 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 5,66778 € | 1.275,25 € |
| Unit Price without VAT: | 5,66778 € |
|---|---|
| Unit Price with VAT: | 6,74466 € |

