
THS4052IDGNR | |
|---|---|
DigiKey Part Number | 296-7540-2-ND - Tape & Reel (TR) 296-7540-1-ND - Cut Tape (CT) 296-7540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4052IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4052IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 240V/µs | |
-3db Bandwidth | 70 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,72840 € | 93,21 € |
| 100 | 3,39210 € | 339,21 € |
| 250 | 3,23164 € | 807,91 € |
| 500 | 3,13500 € | 1.567,50 € |
| 1.000 | 3,05543 € | 3.055,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,97145 € | 7.428,62 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

