
THS4052IDGN | |
|---|---|
DigiKey Part Number | 296-34209-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4052IDGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4052IDGN Models |
Category | Current - Supply 8.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 70 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,22500 € | 52,25 € |
| 80 | 4,47788 € | 358,23 € |
| 160 | 4,31125 € | 689,80 € |
| 320 | 4,17403 € | 1.335,69 € |
| 560 | 4,08118 € | 2.285,46 € |
| 1.040 | 3,99414 € | 4.153,91 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

