
THS4052CDGNR | |
|---|---|
DigiKey Part Number | 296-7538-2-ND - Tape & Reel (TR) 296-7538-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | THS4052CDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4052CDGNR Models |
Category | Current - Supply 8.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 70 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,48284 € | 8.707,10 € |
| Unit Price without VAT: | 3,48284 € |
|---|---|
| Unit Price with VAT: | 4,14458 € |

