
THS4052CD | |
|---|---|
DigiKey Part Number | 296-7537-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4052CD |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4052CD Models |
Category | Current - Supply 8.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 70 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 484 | ISL55002IBZ-ND | 6,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50400 € | 45,04 € |
| 75 | 3,86160 € | 289,62 € |
| 150 | 3,71227 € | 556,84 € |
| 300 | 3,58937 € | 1.076,81 € |
| 525 | 3,50621 € | 1.840,76 € |
| 1.050 | 3,41975 € | 3.590,74 € |
| 2.550 | 3,33106 € | 8.494,20 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

