
THS4051MJG | |
|---|---|
DigiKey Part Number | 2156-THS4051MJG-ND |
Manufacturer | |
Manufacturer Product Number | THS4051MJG |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8CDIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | THS4051MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 70 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 7.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 68,35750 € | 273,43 € |
| Unit Price without VAT: | 68,35750 € |
|---|---|
| Unit Price with VAT: | 81,34543 € |

