MFR Recommended
Similar
Similar
Similar

THS4051IDRG4 | |
|---|---|
DigiKey Part Number | THS4051IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4051IDRG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4051IDRG4 Models |
Category | Current - Supply 8.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 70 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4051IDR | Texas Instruments | 2.781 | 296-THS4051IDRCT-ND | 3,75000 € | MFR Recommended |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2.107 | 505-AD847JRZ-REEL7CT-ND | 10,31000 € | Similar |
| LT1220CS8#PBF | Analog Devices Inc. | 1.316 | LT1220CS8#PBF-ND | 9,04000 € | Similar |
| LT1220CS8#TRPBF | Analog Devices Inc. | 66 | LT1220CS8#TRPBFCT-ND | 9,04000 € | Similar |




