Similar
Similar

THS4042CDR | |
|---|---|
DigiKey Part Number | THS4042CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4042CDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4042CDR Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 165 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1355CS8#PBF | Analog Devices Inc. | 1.007 | 505-LT1355CS8#PBF-ND | 11,92000 € | Similar |
| LT1355CS8#TRPBF | Analog Devices Inc. | 2.658 | LT1355CS8#TRPBFCT-ND | 11,92000 € | Similar |


