Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4042CDGN

DigiKey Part Number
THS4042CDGN-ND
Manufacturer
Manufacturer Product Number
THS4042CDGN
Description
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4042CDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
165 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28.272 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1608,71244 €1.393,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,71244 €
Unit Price with VAT:10,36780 €

Other Suppliers on DigiKey

28.272In Stock
Ships from Rochester Electronics, LLC