Similar

THS4041CDGN | |
|---|---|
DigiKey Part Number | THS4041CDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS4041CDGN |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4041CDGN Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 165 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4041CDGNR | Texas Instruments | 19.950 | 296-7527-2-ND | 4,20639 € | Similar |


