
THS4032IDGNR | |
|---|---|
DigiKey Part Number | 296-7526-2-ND - Tape & Reel (TR) 296-7526-1-ND - Cut Tape (CT) 296-7526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4032IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4032IDGNR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | 12,82000 € | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | 14,84000 € | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2.940 | LT1215CS8#TRPBFCT-ND | 9,04000 € | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 6 | LT1492CN8#PBF-ND | 9,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,33500 € | 73,35 € |
| 25 | 6,82360 € | 170,59 € |
| 100 | 6,26080 € | 626,08 € |
| 250 | 6,18544 € | 1.546,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55772 € | 13.894,30 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |


