THS4031IDGNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1
Unit Price: 8,77000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 11.812
Unit Price: 6,51000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4031IDGNG4

DigiKey Part Number
THS4031IDGNG4-ND
Manufacturer
Manufacturer Product Number
THS4031IDGNG4
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4031IDGNG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
500 µV
Current - Supply
8.5mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes